Technical documents
Specifications
Brand
Lumileds LightingLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Number of Pins
3
Viewing Angle
140 °
Luminous Flux
80 lm
Lens Shape
Round
Dimensions
4.61 x 3.17 x 2.1mm
Colour Temperature
4100K
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Lumileds Lighting3.15 V White LED SMD, LXML-PWN1-0040
Select packaging type
Standard
1
P.O.A.
Lumileds Lighting3.15 V White LED SMD, LXML-PWN1-0040
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lumileds LightingLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Number of Pins
3
Viewing Angle
140 °
Luminous Flux
80 lm
Lens Shape
Round
Dimensions
4.61 x 3.17 x 2.1mm
Colour Temperature
4100K
Country of Origin
Malaysia