Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2, 3 Input, 6 Output Relay, 85 → 253 V ac/dc

RS Stock No.: 894-7005Brand: LumelManufacturers Part No.: RE92 1101000M0
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Lumel

Output Type

Relay

Supply Voltage

85 → 253 V ac/dc

Size

96 x 96mm

Number of Inputs

2, 3

Number of Outputs

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -50 → +180 (PT100/1.426) °C, -60 → +180 (PT100/1.617) °C

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP65

Input Type

PT100, PT100/1.426, PT100/1.617, PT1000, PT500, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Series

RRE92

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

100mm

Country of Origin

India

Product details

RE92 PID Temperature Controller

RE92 PID temperature controller is an advanced dual loop controller for industrial use. It was designed for demanding industrial applications. The RE92 can control two controlled objects independently or control two physical values in one object.

Features and Benefits

• 3.5" full-colour graphic screen with luminosity control
• Simple and user-friendly service
• Independent dual loop control
• PID control, ON/OFF, three-step control of heating-cooling and step-by-step control
• 6 Types of alarm with programmable hysteresis & memory
• 20 Internal programmes
• Password protected
• Universal separated measuring inputs
• Automatic parameter selection according to the controlled object- SMART PID algorithm
• Digital communication- RS485 (standard), Ethernet (Option)

Lumel PID Temperature Controllers

Stock information temporarily unavailable.

₪ 4,378.46

₪ 4,378.46 Each (ex VAT)

₪ 5,122.80

₪ 5,122.80 Each (inc. VAT)

Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2, 3 Input, 6 Output Relay, 85 → 253 V ac/dc

₪ 4,378.46

₪ 4,378.46 Each (ex VAT)

₪ 5,122.80

₪ 5,122.80 Each (inc. VAT)

Lumel RRE92 Panel Mount PID Temperature Controller, 96 x 96mm 2, 3 Input, 6 Output Relay, 85 → 253 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumel

Output Type

Relay

Supply Voltage

85 → 253 V ac/dc

Size

96 x 96mm

Number of Inputs

2, 3

Number of Outputs

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -50 → +180 (PT100/1.426) °C, -60 → +180 (PT100/1.617) °C

Communication Module Available

Yes

Display Type

TFT

IP Rating

IP65

Input Type

PT100, PT100/1.426, PT100/1.617, PT1000, PT500, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Series

RRE92

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

100mm

Country of Origin

India

Product details

RE92 PID Temperature Controller

RE92 PID temperature controller is an advanced dual loop controller for industrial use. It was designed for demanding industrial applications. The RE92 can control two controlled objects independently or control two physical values in one object.

Features and Benefits

• 3.5" full-colour graphic screen with luminosity control
• Simple and user-friendly service
• Independent dual loop control
• PID control, ON/OFF, three-step control of heating-cooling and step-by-step control
• 6 Types of alarm with programmable hysteresis & memory
• 20 Internal programmes
• Password protected
• Universal separated measuring inputs
• Automatic parameter selection according to the controlled object- SMART PID algorithm
• Digital communication- RS485 (standard), Ethernet (Option)

Lumel PID Temperature Controllers