Lumel N24 LED Digital Panel Multi-Function Meter, 92mm x 45mm

RS Stock No.: 171-8475Brand: LumelManufacturers Part No.: N24-S210000E0
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Lumel

Properties Measured

Standard Current, Standard Voltage

Display Type

LED

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

64mm

Digit Height

20 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

-0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV

Approvals

CE Certified

Series

N24

Meter Type

Digital

Minimum Measurement

-66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA

Country of Origin

Poland

Stock information temporarily unavailable.

₪ 1,197.21

₪ 1,197.21 Each (ex VAT)

₪ 1,400.74

₪ 1,400.74 Each (inc. VAT)

Lumel N24 LED Digital Panel Multi-Function Meter, 92mm x 45mm

₪ 1,197.21

₪ 1,197.21 Each (ex VAT)

₪ 1,400.74

₪ 1,400.74 Each (inc. VAT)

Lumel N24 LED Digital Panel Multi-Function Meter, 92mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumel

Properties Measured

Standard Current, Standard Voltage

Display Type

LED

Cutout Height

92mm

Cutout Width

45mm

Number Of Digits

4

Depth

64mm

Digit Height

20 mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

-0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV

Approvals

CE Certified

Series

N24

Meter Type

Digital

Minimum Measurement

-66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA

Country of Origin

Poland