Lumberg 8 Pole Right Angle Miniature Din Socket, 1A, 100 V ac, Female, Through Hole

RS Stock No.: 505-1154Brand: LumbergManufacturers Part No.: TM-0508 A/8
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Through Hole

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in

₪ 14.38

₪ 14.38 Each (ex VAT)

₪ 16.83

₪ 16.83 Each (inc. VAT)

Lumberg 8 Pole Right Angle Miniature Din Socket, 1A, 100 V ac, Female, Through Hole

₪ 14.38

₪ 14.38 Each (ex VAT)

₪ 16.83

₪ 16.83 Each (inc. VAT)

Lumberg 8 Pole Right Angle Miniature Din Socket, 1A, 100 V ac, Female, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 14.38
5 - 24₪ 14.01
25+₪ 13.74
You may be interested in

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Through Hole

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold

Contact Material

Bronze

Country of Origin

Taiwan, Province Of China

Product details

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in