Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lumberg, SV 5 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

RS Stock No.: 167-3485Brand: LumbergManufacturers Part No.: SV 50/6
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lumberg, SV 5 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

P.O.A.

Lumberg, SV 5 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Country of Origin

Germany