Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lumberg Push Button Switch, Alternate, Panel Mount, 12mm Cutout, SPST

RS Stock No.: 331-764Brand: LumbergManufacturers Part No.: MS 198 M
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Lumberg

Switch Operation

Alternate

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

MS 198 M

Terminal Type

Solder

Stock information temporarily unavailable.

P.O.A.

Lumberg Push Button Switch, Alternate, Panel Mount, 12mm Cutout, SPST

P.O.A.

Lumberg Push Button Switch, Alternate, Panel Mount, 12mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lumberg

Switch Operation

Alternate

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

MS 198 M

Terminal Type

Solder