Lumberg Minimodul, Multimodul Series Female Crimp Terminal

RS Stock No.: 737-8555PBrand: LumbergManufacturers Part No.: 3111 01 L
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Lumberg

Gender

Female

For Use With

Minimodul and Multimodul Connector Housings

Series

Minimodul, Multimodul

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.25mm²

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Tin Alloy

Maximum Contact Resistance

≤5mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Minimodul Multimodul Crimp Contacts

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 345.00

₪ 0.345 Each (Supplied in a Box) (ex VAT)

₪ 403.65

₪ 0.404 Each (Supplied in a Box) (inc. VAT)

Lumberg Minimodul, Multimodul Series Female Crimp Terminal
Select packaging type

₪ 345.00

₪ 0.345 Each (Supplied in a Box) (ex VAT)

₪ 403.65

₪ 0.404 Each (Supplied in a Box) (inc. VAT)

Lumberg Minimodul, Multimodul Series Female Crimp Terminal

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Box
1000 - 2900₪ 0.345₪ 34.50
3000+₪ 0.345₪ 34.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Lumberg

Gender

Female

For Use With

Minimodul and Multimodul Connector Housings

Series

Minimodul, Multimodul

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.25mm²

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Tin Alloy

Maximum Contact Resistance

≤5mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

Minimodul Multimodul Crimp Contacts

2.5mm Wire to Board - Lumberg Minimodul Series

These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more