Technical documents
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Inner Diameter
2mm
Current Rating
2A
Body Orientation
Straight
Outer Diameter
6.6mm
Voltage Rating
30 V
Length
18mm
Width
6.5mm
Mounting Type
PCB Mount
Contact Plating
Nickel Plated
Series
1614
Country of Origin
China
P.O.A.
Each (In a Box of 300) (ex VAT)
300
P.O.A.
Each (In a Box of 300) (ex VAT)
300
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LumbergDC Power Connector Type
DC Socket
Inner Diameter
2mm
Current Rating
2A
Body Orientation
Straight
Outer Diameter
6.6mm
Voltage Rating
30 V
Length
18mm
Width
6.5mm
Mounting Type
PCB Mount
Contact Plating
Nickel Plated
Series
1614
Country of Origin
China