Lumberg Automation Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 300mm

Technical documents
Specifications
Brand
Lumberg AutomationSeries
RSMV-RKMV
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Length
300mm
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1
M8
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Connector 2
M8
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP69K
Oil Resistant
Yes
Cable Shape
Multicore
Outer Diameter
4.30mm
American Wire Gauge
22 AWG
Insulation material
PP
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-40°C
Minimum Bend Radius
5 mm
Conductor Material
Copper
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Male
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Lumberg AutomationSeries
RSMV-RKMV
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Length
300mm
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1
M8
Connector 2 Housing Gender
Female
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Connector 2
M8
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67, IP69K
Oil Resistant
Yes
Cable Shape
Multicore
Outer Diameter
4.30mm
American Wire Gauge
22 AWG
Insulation material
PP
Fire Behaviour
Halogen Free
Minimum Operating Temperature
-40°C
Minimum Bend Radius
5 mm
Conductor Material
Copper
Maximum Operating Temperature
+90°C
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Male
Country of Origin
Czech Republic