Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lufkin FT50CM 50m Tape Measure, Metric

RS Stock No.: 690-0707Brand: LufkinManufacturers Part No.: FT50CM
brand-logo
View all in Tape Measures

Technical documents

Specifications

Brand

Lufkin

Length

50m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

Yes

Series

FT50CM

Country of Origin

China

Product details

Long steel tape

Unique pistol grip design measuring tape.
Compact size, fits in a standard tool box.
Non-stretch steel tape.
Attachment ring, with zero marked on the inside of the ring.

You may be interested in
Bahco LTS 100m Tape Measure
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lufkin FT50CM 50m Tape Measure, Metric

P.O.A.

Lufkin FT50CM 50m Tape Measure, Metric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco LTS 100m Tape Measure
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Lufkin

Length

50m

Blade Width

13 mm

Imperial or Metric

Metric

Open Case

Yes

Series

FT50CM

Country of Origin

China

Product details

Long steel tape

Unique pistol grip design measuring tape.
Compact size, fits in a standard tool box.
Non-stretch steel tape.
Attachment ring, with zero marked on the inside of the ring.

You may be interested in
Bahco LTS 100m Tape Measure
P.O.A.Each (ex VAT)