Technical documents
Specifications
Module Type
Transceiver
Supported Frequency Bands
868MHz
Modulation Technique
ASK, FSK, GFSK
Maximum RF Data Rate
115.2kbit/s
Maximum Output Power
+10dBm
Receiver Sensitivity
-117dBm
Supported Bus Interfaces
RS232, UART
Supply Voltage
2.5 → 5.5V
Dimensions
38 x 4 x 14mm
Height
14mm
Length
38mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
United Kingdom
Product details
eRAx00TRS easyRadio Advanced Transceiver Modules
The eRAx00TRS is a complete system-on-module that combines a high performance very low power RF ISM-Band transceiver, a microcontroller and a voltage regulator. Two modules make a bi-directional half-duplex serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software. Raw data modes offer the user a self-coding system which can be set to interface to any other raw data module using FSK or ASK modulation.
RF Carrier Frequency bands: 433MHz (eRA400TRS RS 783-9625), 868/915MHz (eRA900TRS RS 783-9622 & 136-7687
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK (ASK available in Raw Data Mode)
Receiver Sensitivity: -107dBm @ 19.2Kbps, -112dBm @ 4.8Kbps, -117dBm @ 2.4Kbps
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx/Rx buffer: 180bytes
Digital received signal strength indication (RSSI)
Communication: serial UART with RTS/CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor may be used by the host system
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Approvals
eRA900TRS (RS 783-9622) and eRA900TRS-FCC (RS 136-7687) are both FCC approved.
Wireless Modules - Low Power Radio Solutions
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Module Type
Transceiver
Supported Frequency Bands
868MHz
Modulation Technique
ASK, FSK, GFSK
Maximum RF Data Rate
115.2kbit/s
Maximum Output Power
+10dBm
Receiver Sensitivity
-117dBm
Supported Bus Interfaces
RS232, UART
Supply Voltage
2.5 → 5.5V
Dimensions
38 x 4 x 14mm
Height
14mm
Length
38mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Country of Origin
United Kingdom
Product details
eRAx00TRS easyRadio Advanced Transceiver Modules
The eRAx00TRS is a complete system-on-module that combines a high performance very low power RF ISM-Band transceiver, a microcontroller and a voltage regulator. Two modules make a bi-directional half-duplex serial data communication link based on the easyRadio protocol with 16-bit encryption and anti-crosstalk software. Raw data modes offer the user a self-coding system which can be set to interface to any other raw data module using FSK or ASK modulation.
RF Carrier Frequency bands: 433MHz (eRA400TRS RS 783-9625), 868/915MHz (eRA900TRS RS 783-9622 & 136-7687
Programmable Channel Bandwidth: 12.5kHz to 150kHz
Up to 132 channels
RF Output Power: +10dBm @ 434MHz, +7dBm @ 868MHz, 0dBm @ 915MHz
Modulation: FSK (ASK available in Raw Data Mode)
Receiver Sensitivity: -107dBm @ 19.2Kbps, -112dBm @ 4.8Kbps, -117dBm @ 2.4Kbps
OTA Data Rate: 1200bps to 38400bps with Manchester encoding
Tx/Rx buffer: 180bytes
Digital received signal strength indication (RSSI)
Communication: serial UART with RTS/CTS flow control
Host Data Rate: 2400bps to 115200bps
Temporary channel/power level selection capability
On-board temperature sensor may be used by the host system
Compatible with most 50Ω antennas
Power supply: +2.5V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 38 x 14 x 4mm
Applications: Remote sensing/control, local communication for the Internet of Things (IoT)
Approvals
eRA900TRS (RS 783-9622) and eRA900TRS-FCC (RS 136-7687) are both FCC approved.