Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lovato LPCZS Series Buzzer, 18 → 30 V dc, 90dB at 1 m, IP40

RS Stock No.: 224-7370Brand: LovatoManufacturers Part No.: LPCZSB
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Lovato

Supply Voltage

18 → 30 V dc

IP Rating

IP40

Decibels at 1 Metre

90dB

Housing Colour

Black

Series

LPCZS

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Lovato LPCZS Series Buzzer, 18 → 30 V dc, 90dB at 1 m, IP40

P.O.A.

Lovato LPCZS Series Buzzer, 18 → 30 V dc, 90dB at 1 m, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Supply Voltage

18 → 30 V dc

IP Rating

IP40

Decibels at 1 Metre

90dB

Housing Colour

Black

Series

LPCZS

Country of Origin

Tunisia