Technical documents
Specifications
Brand
LovatoNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Voltage Rating
600V ac
Electrical Phase
3
Handle Colour
Red, Yellow
Accepts Padlocks
Yes
Series
GA
Normal State Configuration
3NO
Switch Rating
10kA
Length
175mm
Width
121.5mm
Depth
210mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Maximum Operating Temperature
+55°C
Country of Origin
Italy
Product details
GAZ Series Enclosed Switch Disconnectors
Lovato electric GAZ series enclosed switch disconnectors are a compact size with a versatile offer. The GAZ series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.
16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V
Lovato Switch Disconnectors & Accessories
₪ 289.50
₪ 289.50 Each (ex VAT)
₪ 338.72
₪ 338.72 Each (inc. VAT)
1
₪ 289.50
₪ 289.50 Each (ex VAT)
₪ 338.72
₪ 338.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LovatoNumber of Poles
3P
Maximum Current
63A
IP Rating
IP65
Voltage Rating
600V ac
Electrical Phase
3
Handle Colour
Red, Yellow
Accepts Padlocks
Yes
Series
GA
Normal State Configuration
3NO
Switch Rating
10kA
Length
175mm
Width
121.5mm
Depth
210mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
PRICED TO CLEAR
Yes
Maximum Operating Temperature
+55°C
Country of Origin
Italy
Product details
GAZ Series Enclosed Switch Disconnectors
Lovato electric GAZ series enclosed switch disconnectors are a compact size with a versatile offer. The GAZ series switch disconnectors are suitable for both small domestic installations as well as larger industrial applications. With a wide range of accessories that are simple and quick to install with no tools needed.
16A to 160A versions
Compact and modular size
Screw or 35mm DIN rail fixing
Padlockable in 0 position with no extra accessory
Rated insulation voltage: 1000V