Lovato BG09 Contactor, 230 V Coil, 4-Pole, 9 A, 22 kW, 2NC, 2NO, 690 V

RS Stock No.: 273-8640Brand: LovatoManufacturers Part No.: 11BG09T2A23060
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Lovato

Coil Voltage

230 V

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

9 A

Power Rating

22 kW

Series

BG09

Normal State Configuration

2NC, 2NO

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lovato BG09 Contactor, 230 V Coil, 4-Pole, 9 A, 22 kW, 2NC, 2NO, 690 V

P.O.A.

Lovato BG09 Contactor, 230 V Coil, 4-Pole, 9 A, 22 kW, 2NC, 2NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lovato

Coil Voltage

230 V

Number of Poles

4

Contact Voltage Rating

690 V

Contact Current Rating

9 A

Power Rating

22 kW

Series

BG09

Normal State Configuration

2NC, 2NO

Country of Origin

Italy