Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hazardous Product

Loctite Loctite 586 Thread lock

RS Stock No.: 244-2019Brand: LoctiteManufacturers Part No.: LOCTITE 586 BO 50ML
brand-logo
View all in Adhesives

Technical documents

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

Loctite 586

Application

Thread Sealing

Material Compatibility

Metal

Colour

Red

Acrylic Type

Acrylic

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 586 Thread lock

P.O.A.

Loctite Loctite 586 Thread lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Loctite

Adhesive Type

Acrylic Adhesive

Trade Name

Loctite 586

Application

Thread Sealing

Material Compatibility

Metal

Colour

Red

Acrylic Type

Acrylic

Country of Origin

Ireland