Loctite Adhesive, 19 g

RS Stock No.: 423-6792Brand: LoctiteManufacturers Part No.: 413774
brand-logo
View all in Adhesives

Technical documents

Specifications

Brand

Loctite

Package Type

Bar

Package Size

19 g

Country of Origin

United States

Product details

Phase-Change Thermal Interface Compound

The phase-Change Thermal Interface Compound is an effective means of transferring heat between two mechanically clamped, thermally conductive surfaces. The compound changes from a solid material to liquid at 60°C, as well as expanding in volume, thereby driving out any air that remains within the interface.

20% lower thermal resistance than typical thermal greases (0.03°C/W @20PSI, 0.02°C/W @100psi)
100% surface wetting
No runout, even in horizontal orientation
Silicone free
No shelf life
Fully reworkable
Clean, convenient applicator bar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite Adhesive, 19 g

P.O.A.

Loctite Adhesive, 19 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Loctite

Package Type

Bar

Package Size

19 g

Country of Origin

United States

Product details

Phase-Change Thermal Interface Compound

The phase-Change Thermal Interface Compound is an effective means of transferring heat between two mechanically clamped, thermally conductive surfaces. The compound changes from a solid material to liquid at 60°C, as well as expanding in volume, thereby driving out any air that remains within the interface.

20% lower thermal resistance than typical thermal greases (0.03°C/W @20PSI, 0.02°C/W @100psi)
100% surface wetting
No runout, even in horizontal orientation
Silicone free
No shelf life
Fully reworkable
Clean, convenient applicator bar

You may be interested in