Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse, CH Varistor 50pF 10A, Clamping 710V, Varistor 389 → 473V, 3220 (8552M)

RS Stock No.: 170-9981Brand: LittelfuseManufacturers Part No.: V430CH8T
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

389 → 473V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

710V

Clamping Current

10A

Energy

8J

Material

Metal

Series

CH

Maximum Surge Current

250A

Capacitance

50pF

Length

8.51mm

Depth

5.26mm

Thickness

2.03mm

Dimensions

8.51 x 5.26 x 2.03mm

Package/Case

3220 (8552M)

Country of Origin

China

Product details

Littelfuse Metal Oxide Varistors - CH Series

The CH series of metal oxide varistors from Littelfuse are a surface mount solution. These transient surge suppressors are manufactured as a leadless chip. Due to the significantly lower profile in comparison to traditional radial-lead type, the size and weight of your design can be reduced while increasing reliability.

Low profile
Unlike traditional metal oxide varistors, the CH series is surface mount and leadless
No derating up to an ambient temperature of +125°C
High surge rated up to 400A for low voltage devices
5 x 8 mm chip size
Voltages available from 14 V to 274 V and energy ratings up to 8 J

Product Application Information

These metal oxide varistors are suitable for various applications ranging from low voltage DC to offline board level protection.

Stock information temporarily unavailable.

₪ 6,075.00

₪ 6.075 Each (On a Reel of 1000) (ex VAT)

₪ 7,107.75

₪ 7.108 Each (On a Reel of 1000) (inc. VAT)

Littelfuse, CH Varistor 50pF 10A, Clamping 710V, Varistor 389 → 473V, 3220 (8552M)

₪ 6,075.00

₪ 6.075 Each (On a Reel of 1000) (ex VAT)

₪ 7,107.75

₪ 7.108 Each (On a Reel of 1000) (inc. VAT)

Littelfuse, CH Varistor 50pF 10A, Clamping 710V, Varistor 389 → 473V, 3220 (8552M)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Varistor Voltage

389 → 473V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

369V

Clamping Voltage

710V

Clamping Current

10A

Energy

8J

Material

Metal

Series

CH

Maximum Surge Current

250A

Capacitance

50pF

Length

8.51mm

Depth

5.26mm

Thickness

2.03mm

Dimensions

8.51 x 5.26 x 2.03mm

Package/Case

3220 (8552M)

Country of Origin

China

Product details

Littelfuse Metal Oxide Varistors - CH Series

The CH series of metal oxide varistors from Littelfuse are a surface mount solution. These transient surge suppressors are manufactured as a leadless chip. Due to the significantly lower profile in comparison to traditional radial-lead type, the size and weight of your design can be reduced while increasing reliability.

Low profile
Unlike traditional metal oxide varistors, the CH series is surface mount and leadless
No derating up to an ambient temperature of +125°C
High surge rated up to 400A for low voltage devices
5 x 8 mm chip size
Voltages available from 14 V to 274 V and energy ratings up to 8 J

Product Application Information

These metal oxide varistors are suitable for various applications ranging from low voltage DC to offline board level protection.