Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Littelfuse C106D1G, Thyristor 400V, 2.55A 0.2mA

RS Stock No.: 625-4988Brand: LittelfuseManufacturers Part No.: C106D1G
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

20A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

3mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

2.2V

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 7.28

₪ 7.28 Each (ex VAT)

₪ 8.52

₪ 8.52 Each (inc. VAT)

Littelfuse C106D1G, Thyristor 400V, 2.55A 0.2mA
Select packaging type

₪ 7.28

₪ 7.28 Each (ex VAT)

₪ 8.52

₪ 8.52 Each (inc. VAT)

Littelfuse C106D1G, Thyristor 400V, 2.55A 0.2mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19₪ 7.28
20 - 24₪ 5.97
25 - 124₪ 5.36
125 - 249₪ 4.58
250+₪ 3.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Rated Average On-State Current

2.55A

Thyristor Type

SCR

Package Type

TO-225

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

20A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

3mA

Pin Count

3

Dimensions

7.74 x 2.66 x 11.04mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

2.2V

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in