Technical documents
Specifications
Brand
Linear TechnologyFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
20kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V, 15 V
Typical Dual Supply Voltage
±3 V, ±5 V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 6.48 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Width
6.48mm
Length
10.16mm
Maximum Operating Temperature
+85 °C
Product details
Filter ICs, Linear Technology
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.
Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages
₪ 656.40
₪ 65.64 Each (Supplied in a Tube) (ex VAT)
₪ 767.99
₪ 76.80 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
₪ 656.40
₪ 65.64 Each (Supplied in a Tube) (ex VAT)
₪ 767.99
₪ 76.80 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 24 | ₪ 65.64 |
25 - 49 | ₪ 46.94 |
50 - 74 | ₪ 46.41 |
75+ | ₪ 46.00 |
Technical documents
Specifications
Brand
Linear TechnologyFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
20kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
9 V, 12 V, 15 V
Typical Dual Supply Voltage
±3 V, ±5 V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 6.48 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +85 °C
Width
6.48mm
Length
10.16mm
Maximum Operating Temperature
+85 °C
Product details
Filter ICs, Linear Technology
Linear Technology filter ICs present continuous time and switched capacitor filters that offer flexibility as well as being easy to use. The active filters can support low pass and a wide range of frequencies. They are suitable for use in Phased locked loop, smoothing filters, discrete RC active filter replacement and many more applications.
Supports Cutoff Frequencies up to 360 kHz
Operating from voltages up to 15V
Architectures: Proprietary, Switched Capacitor and Continuous Time
Forms to 2nd,4th,5th, 8th and 10th Order Low-pass Filters and Universal Filters
Available in a variety of Surface Mount (SMT) or through-hole packages