Lindstrom ESD Safe Side Cutters

RS Stock No.: 614-766Brand: LindstromManufacturers Part No.: 8160Distrelec Article No.: 18040622
brand-logo
View all in Cutters

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

125 mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2mm

Cut Type

Micro Bevel

Distrelec Product Id

18040622

Country of Origin

Spain

Product details

Lindstrom Oval Head Micro Bevel Diagonal Cutter

Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.

Micro bevel for basic wire cutting and PCB work
High performance Ball Bearing Steel for excellent strength
Black oxidised finish with corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring enabling a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut

You may be interested in
125 mm Diagonal
P.O.A.Each (ex VAT)
H/D CUTTER COMFORT GRIP
P.O.A.Each (ex VAT)
Phoenix Contact
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lindstrom ESD Safe Side Cutters

P.O.A.

Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
125 mm Diagonal
P.O.A.Each (ex VAT)
H/D CUTTER COMFORT GRIP
P.O.A.Each (ex VAT)
Phoenix Contact
P.O.A.Each (ex VAT)

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

125 mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2mm

Cut Type

Micro Bevel

Distrelec Product Id

18040622

Country of Origin

Spain

Product details

Lindstrom Oval Head Micro Bevel Diagonal Cutter

Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.

Micro bevel for basic wire cutting and PCB work
High performance Ball Bearing Steel for excellent strength
Black oxidised finish with corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring enabling a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut

You may be interested in
125 mm Diagonal
P.O.A.Each (ex VAT)
H/D CUTTER COMFORT GRIP
P.O.A.Each (ex VAT)
Phoenix Contact
P.O.A.Each (ex VAT)