Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Licefa Grey, Transparent ABS Compartment Box, 15mm x 37mm x 41mm

RS Stock No.: 287-1371Brand: LicefaManufacturers Part No.: SMD-BOX N 3-6-6-10-1LS
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Height

15mm

Width

37mm

Depth

41mm

Transparent Lid

Yes

Material

ABS

Colour

Grey, Transparent

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Black ABS Compartment Box, 21mm x 56mm x 42mm
₪ 11.741Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

₪ 72.75

₪ 14.55 Each (In a Pack of 5) (ex VAT)

₪ 85.12

₪ 17.024 Each (In a Pack of 5) (inc. VAT)

Licefa Grey, Transparent ABS Compartment Box, 15mm x 37mm x 41mm

₪ 72.75

₪ 14.55 Each (In a Pack of 5) (ex VAT)

₪ 85.12

₪ 17.024 Each (In a Pack of 5) (inc. VAT)

Licefa Grey, Transparent ABS Compartment Box, 15mm x 37mm x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Licefa Black ABS Compartment Box, 21mm x 56mm x 42mm
₪ 11.741Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Licefa

Height

15mm

Width

37mm

Depth

41mm

Transparent Lid

Yes

Material

ABS

Colour

Grey, Transparent

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Black ABS Compartment Box, 21mm x 56mm x 42mm
₪ 11.741Each (In a Pack of 5) (ex VAT)