Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lexar M.2 (2280) 256 GB Internal SSD

RS Stock No.: 267-6410Brand: LexarManufacturers Part No.: LNM620X256G-RNNNG
brand-logo
View all in Hard Drives

Technical documents

Specifications

Brand

Lexar

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

PCIe Gen3

Capacity

256 GB

Nand Type

3D

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Lexar M.2 (2280) 256 GB Internal SSD

P.O.A.

Lexar M.2 (2280) 256 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lexar

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

Yes

Interface

PCIe Gen3

Capacity

256 GB

Nand Type

3D

Country of Origin

Switzerland