Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 82 → 90cm

RS Stock No.: 260-4350Brand: Leo WorkwearManufacturers Part No.: LL02OR-L
brand-logo
View all in Hi Vis Trousers

Technical documents

Specifications

Colour

Orange

Waist Size

82 → 90cm

Style

Trousers

Material Properties

Breathable, Hi-Vis

Material

Polyester

Fitting

Female

Gender

Women

Series

LL02-O

Country of Origin

Bangladesh

Stock information temporarily unavailable.

P.O.A.

Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 82 → 90cm

P.O.A.

Leo Workwear LL02-O Orange Breathable, Hi-Vis Hi Vis Trousers 82 → 90cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Orange

Waist Size

82 → 90cm

Style

Trousers

Material Properties

Breathable, Hi-Vis

Material

Polyester

Fitting

Female

Gender

Women

Series

LL02-O

Country of Origin

Bangladesh