Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series

RS Stock No.: 466-841Brand: LEMOManufacturers Part No.: PFG.M0.4GL.AC52NZ
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP64

Series

Redel P

Body Orientation

Straight

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Cable Plug (IP64)

Redel (Plastic)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 141.24

₪ 141.24 Each (ex VAT)

₪ 165.25

₪ 165.25 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series

₪ 141.24

₪ 141.24 Each (ex VAT)

₪ 165.25

₪ 165.25 Each (inc. VAT)

LEMO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP64, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 141.24
5 - 24₪ 131.88
25 - 49₪ 123.70
50+₪ 110.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP64

Series

Redel P

Body Orientation

Straight

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Copper, Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+90°C

Country of Origin

Switzerland

Product details

1P Series Cable Plug (IP64)

Redel (Plastic)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more