LEM LF Series Current Transformer, 200A Input, 200:1, 100 mArms Output, 15.5mm Bore, 12 → 15 V

RS Stock No.: 521-992Brand: LEMManufacturers Part No.: LF 205-S/SP3Distrelec Article No.: 17696256
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

15.5mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

200A

Output Current

100 mArms

Overall Height

51.63mm

Overall Width

61mm

Overall Depth

36.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

17696256

Width

61mm

Country of Origin

China

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C

Stock information temporarily unavailable.

₪ 673.82

₪ 673.82 Each (ex VAT)

₪ 788.37

₪ 788.37 Each (inc. VAT)

LEM LF Series Current Transformer, 200A Input, 200:1, 100 mArms Output, 15.5mm Bore, 12 → 15 V

₪ 673.82

₪ 673.82 Each (ex VAT)

₪ 788.37

₪ 788.37 Each (inc. VAT)

LEM LF Series Current Transformer, 200A Input, 200:1, 100 mArms Output, 15.5mm Bore, 12 → 15 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 673.82
5 - 9₪ 663.32
10+₪ 644.55

Technical documents

Specifications

Brand

LEM

Current Ratio

200:1

Bore Size

15.5mm

Series

LF

Sensor Technology

Closed Loop

Supply Voltage

12 → 15 V

Input Current

200A

Output Current

100 mArms

Overall Height

51.63mm

Overall Width

61mm

Overall Depth

36.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Panel Mount

Distrelec Product Id

17696256

Width

61mm

Country of Origin

China

Product details

LF - S Series

Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.

Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C