LEM HAIS Series Current Transformer, 300A Input, 300:1, 15 x 8mm Bore, 5 V

RS Stock No.: 532-9148Brand: LEMManufacturers Part No.: HAIS 100-P
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

15 x 8mm

Series

HAIS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

300A

Overall Height

29.5mm

Overall Width

33mm

Overall Depth

14mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

HAIS-P Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Primary aperture for cable or busbar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 176.54

₪ 176.54 Each (ex VAT)

₪ 206.55

₪ 206.55 Each (inc. VAT)

LEM HAIS Series Current Transformer, 300A Input, 300:1, 15 x 8mm Bore, 5 V

₪ 176.54

₪ 176.54 Each (ex VAT)

₪ 206.55

₪ 206.55 Each (inc. VAT)

LEM HAIS Series Current Transformer, 300A Input, 300:1, 15 x 8mm Bore, 5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 176.54
5 - 9₪ 173.82
10+₪ 168.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

LEM

Current Ratio

300:1

Bore Size

15 x 8mm

Series

HAIS

Sensor Technology

Open Loop

Supply Voltage

5 V

Input Current

300A

Overall Height

29.5mm

Overall Width

33mm

Overall Depth

14mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

PCB Mount

Country of Origin

Bulgaria

Product details

HAIS-P Series

PCB mounting Hall Effect current transducers designed around a proprietary ASIC.

AC,DC, and mixed current measurement
Unipolar 5V supply
Low power consumption
Extremely low profile
Reference in/out
Primary aperture for cable or busbar

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more