LEM DHR Series Current Transformer, 500A Input, 500:1, 4 → 20 mA Output, 32mm Bore, 20 → 50 V dc

RS Stock No.: 527-8719Brand: LEMManufacturers Part No.: DHR 500 C420Distrelec Article No.: 17696368
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

LEM

Current Ratio

500:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

500A

Output Current

4 → 20 mA

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Distrelec Product Id

17696368

Country of Origin

China

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL

You may be interested in
Stock information temporarily unavailable.

₪ 2,128.32

₪ 2,128.32 Each (ex VAT)

₪ 2,490.13

₪ 2,490.13 Each (inc. VAT)

LEM DHR Series Current Transformer, 500A Input, 500:1, 4 → 20 mA Output, 32mm Bore, 20 → 50 V dc

₪ 2,128.32

₪ 2,128.32 Each (ex VAT)

₪ 2,490.13

₪ 2,490.13 Each (inc. VAT)

LEM DHR Series Current Transformer, 500A Input, 500:1, 4 → 20 mA Output, 32mm Bore, 20 → 50 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,128.32
5 - 9₪ 2,095.05
10+₪ 2,035.94
You may be interested in

Technical documents

Specifications

Brand

LEM

Current Ratio

500:1

Bore Size

32mm

Series

DHR

Sensor Technology

Open Loop

Supply Voltage

20 → 50 V dc

Input Current

500A

Output Current

4 → 20 mA

Overall Height

70mm

Overall Width

90mm

Overall Depth

25mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Mounting Type

Panel Mount

Distrelec Product Id

17696368

Country of Origin

China

Product details

DHR-C — AC / DC transformer, voltage or current output

AC / DC transformer with integrated signal preparation
Measures currents with VFD and SCR wavelength
Electrical isolation
Actual output; voltage or current
No excess losses
Cable entry to 32 mm Ø
Simple installation

Approvals

CE, UL

You may be interested in