Legrand Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 897-6918Brand: LegrandManufacturers Part No.: 603770
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Contact Configuration

SPDT

Battery Life

3yr

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₪ 314.14

₪ 314.14 Each (ex VAT)

₪ 367.54

₪ 367.54 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 1-Channel

₪ 314.14

₪ 314.14 Each (ex VAT)

₪ 367.54

₪ 367.54 Each (inc. VAT)

Legrand Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 314.14
5 - 9₪ 303.12
10+₪ 291.66

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Contact Configuration

SPDT

Battery Life

3yr

Country of Origin

United Kingdom