Technical documents
Specifications
Brand
LegrandNumber of Gangs
6
Series
080266
Material
Metal
Colour Shade
Grey
Colour
Grey
Finish
Matte
Dimensions
2 x 6.2 x 8mm
IP Rating
IP20
Mounting Type
Flush Mount
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Legrand 080266 Grey Matte Metal Back Boxes, IP20, Flush Mount Mount, 6 Gangs, 2 x 6.2 x 8mm
1
P.O.A.
Legrand 080266 Grey Matte Metal Back Boxes, IP20, Flush Mount Mount, 6 Gangs, 2 x 6.2 x 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
6
Series
080266
Material
Metal
Colour Shade
Grey
Colour
Grey
Finish
Matte
Dimensions
2 x 6.2 x 8mm
IP Rating
IP20
Mounting Type
Flush Mount
Country of Origin
France