Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Legrand White Push Button Light Switch, 1 Way

RS Stock No.: 253-8839Brand: LegrandManufacturers Part No.: 069637L
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

White

Range

Plexo

Voltage Rating

250V

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Legrand White Push Button Light Switch, 1 Way

P.O.A.

Legrand White Push Button Light Switch, 1 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Wall

Colour

White

Range

Plexo

Voltage Rating

250V

Country of Origin

Hungary