Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Legrand Emergency Stop Push Button, Surface Mount, SPST, SPST, IP55

RS Stock No.: 266-1171Brand: LegrandManufacturers Part No.: 0 695 49
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Legrand

Mounting Type

Surface Mount

Contact Configuration

SPST, SPST

Illuminated

No

IP Rating

IP55

Colour

Yellow

Push Button Shape

Round

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Emergency Stop Push Button, Surface Mount, SPST, SPST, IP55

P.O.A.

Legrand Emergency Stop Push Button, Surface Mount, SPST, SPST, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Mounting Type

Surface Mount

Contact Configuration

SPST, SPST

Illuminated

No

IP Rating

IP55

Colour

Yellow

Push Button Shape

Round

Country of Origin

Poland

You may be interested in