Legrand Surface Mount Buzzer, 230 V ac, 105dB at 1 m, AC

RS Stock No.: 507-2246Brand: LegrandManufacturers Part No.: 0 415 39
brand-logo
View all in Electronic Sounders

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Decibels at 1 Metre

105dB

Current Type

AC

Mounting Style

Surface Mount

Diameter

73 mm

Application Type

Buzzer

Country of Origin

France

Product details

Compact electro-mechanical sirens

Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.

Stock information temporarily unavailable.

₪ 852.09

₪ 852.09 Each (ex VAT)

₪ 996.95

₪ 996.95 Each (inc. VAT)

Legrand Surface Mount Buzzer, 230 V ac, 105dB at 1 m, AC

₪ 852.09

₪ 852.09 Each (ex VAT)

₪ 996.95

₪ 996.95 Each (inc. VAT)

Legrand Surface Mount Buzzer, 230 V ac, 105dB at 1 m, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Decibels at 1 Metre

105dB

Current Type

AC

Mounting Style

Surface Mount

Diameter

73 mm

Application Type

Buzzer

Country of Origin

France

Product details

Compact electro-mechanical sirens

Range of electro-mechanical sirens available in continuous or alternating current versions.
Surface or semi-flush mounting.
100 or 200 hours continuous operation, depending on the model.
Screw terminal connection.