Legrand 4P 63 A RCD, Trip Sensitivity 30mA

RS Stock No.: 482-2832Brand: LegrandManufacturers Part No.: 0 089 95
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

63 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 4P 63 A RCD, Trip Sensitivity 30mA

P.O.A.

Legrand 4P 63 A RCD, Trip Sensitivity 30mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Number of Poles

4P

Current Rating

63 A

Trip Sensitivity

30mA

Rated AC Voltage

400 V

Mounting Style

DIN Rail Mount

Range

InterGuard

Series

InterGuard

Country of Origin

France

You may be interested in