Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Light Sensitive Lighting Time Switch 1 Channel, 230 V ac

RS Stock No.: 385-6733Brand: LegrandManufacturers Part No.: 0 037 23
brand-logo
View all in Time Switches

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Number of Channels

1

Height

70mm

Depth

66mm

Product details

Photoelectric

Stock information temporarily unavailable.

P.O.A.

Light Sensitive Lighting Time Switch 1 Channel, 230 V ac

P.O.A.

Light Sensitive Lighting Time Switch 1 Channel, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Number of Channels

1

Height

70mm

Depth

66mm

Product details

Photoelectric