LEDLENSER LED LED Torch Black 400 lm, 187 mm

RS Stock No.: 890-2948Brand: LEDLENSERManufacturers Part No.: i9
brand-logo
View all in Torches

Technical documents

Specifications

Rechargeable

No

Lamp Type

LED

Luminosity

400 lm

Case Material

Aluminium

Batteries

C

Hazardous Area

No

Model

i9

Range

260 m

Beam Type

Flood, Spot

Length

187 mm

Colour

Black

Country of Origin

China

Product details

i9 High Performance Torch

The Ledlenser i9 torch has a large metal body with a CREE Power+ LED chip that can deliver up to 400 lm with a 260m beam range. This hand torch features the patented Advanced Focus System, to keep the light consistent and homogenous at all times. The Ledlenser i9 gives a choice of 2 settings, Power and Low Power, to switch from high intensity illumination down to a softer light, useful for reading. This LED torch features a single handed Speed Focus with Fast Lock, which prevents the i9 from accidentally refocusing. The barrel features diamond knurling for secure grip in oily environments and is IPX4 rated for damp conditions. The smart looking i9 LED hand torch is designed to meet the needs of mechanics, craftsmen and engineers.

Larger-bodied heavy-duty hand torch
CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
IPX4 rated, water-resistant
Robust metal housing
Detachable roll protection ring included

Supplied with

Roll Protection Ring, Pouch, Wrist-Strap, 2 x C Alkaline Batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
Stock information temporarily unavailable.

₪ 369.60

₪ 369.60 Each (ex VAT)

₪ 432.43

₪ 432.43 Each (inc. VAT)

LEDLENSER LED LED Torch Black 400 lm, 187 mm

₪ 369.60

₪ 369.60 Each (ex VAT)

₪ 432.43

₪ 432.43 Each (inc. VAT)

LEDLENSER LED LED Torch Black 400 lm, 187 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Rechargeable

No

Lamp Type

LED

Luminosity

400 lm

Case Material

Aluminium

Batteries

C

Hazardous Area

No

Model

i9

Range

260 m

Beam Type

Flood, Spot

Length

187 mm

Colour

Black

Country of Origin

China

Product details

i9 High Performance Torch

The Ledlenser i9 torch has a large metal body with a CREE Power+ LED chip that can deliver up to 400 lm with a 260m beam range. This hand torch features the patented Advanced Focus System, to keep the light consistent and homogenous at all times. The Ledlenser i9 gives a choice of 2 settings, Power and Low Power, to switch from high intensity illumination down to a softer light, useful for reading. This LED torch features a single handed Speed Focus with Fast Lock, which prevents the i9 from accidentally refocusing. The barrel features diamond knurling for secure grip in oily environments and is IPX4 rated for damp conditions. The smart looking i9 LED hand torch is designed to meet the needs of mechanics, craftsmen and engineers.

Larger-bodied heavy-duty hand torch
CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
IPX4 rated, water-resistant
Robust metal housing
Detachable roll protection ring included

Supplied with

Roll Protection Ring, Pouch, Wrist-Strap, 2 x C Alkaline Batteries

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in