Ledil C12500_MIRA-M, Mira Series LED Lens, Medium Angle Beam

RS Stock No.: 785-1161Brand: LedilManufacturers Part No.: C12500_MIRA-M
brand-logo
View all in LED Lenses & Reflectors

Technical documents

Specifications

Brand

Ledil

Series

Mira

Lens Shape

Round

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

23 → 30 °

For Use With

Bridgelux BXRA ES Star, Cree CXA15, Cree MT-G, Lumileds LUXEON M, Nichia NSCxL036A, Nichia NSMx286M

Dimensions

32.4 (Dia.) x 14.7mm

Clear or Diffused

Clear

Diameter

32.4mm

Height

14.7mm

Kit Contents

Lens

Country of Origin

China

Product details

LEDiL MIRA Series LED Lenses

The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED and offers a range of beam angles from medium to extra wide. MIRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

Stock information temporarily unavailable.

₪ 144.78

₪ 36.195 Each (In a Pack of 4) (ex VAT)

₪ 169.39

₪ 42.348 Each (In a Pack of 4) (inc. VAT)

Ledil C12500_MIRA-M, Mira Series LED Lens, Medium Angle Beam

₪ 144.78

₪ 36.195 Each (In a Pack of 4) (ex VAT)

₪ 169.39

₪ 42.348 Each (In a Pack of 4) (inc. VAT)

Ledil C12500_MIRA-M, Mira Series LED Lens, Medium Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16₪ 36.195₪ 144.78
20 - 36₪ 30.69₪ 122.76
40 - 96₪ 29.64₪ 118.56
100 - 196₪ 22.65₪ 90.60
200+₪ 21.855₪ 87.42

Technical documents

Specifications

Brand

Ledil

Series

Mira

Lens Shape

Round

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Medium Angle

Viewing Angle

23 → 30 °

For Use With

Bridgelux BXRA ES Star, Cree CXA15, Cree MT-G, Lumileds LUXEON M, Nichia NSCxL036A, Nichia NSMx286M

Dimensions

32.4 (Dia.) x 14.7mm

Clear or Diffused

Clear

Diameter

32.4mm

Height

14.7mm

Kit Contents

Lens

Country of Origin

China

Product details

LEDiL MIRA Series LED Lenses

The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED and offers a range of beam angles from medium to extra wide. MIRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses