Technical documents
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
12 A
CPR Certification
Eca
Outer Diameter
6.6mm
Sheath Material
Rubber
Voltage Rating
500 V
European Harmonised Code
H05RR-F
Conductor Strand Type
Stranded
Maximum Operating Temperature
+60°C
Conductor Resistance
26 Ω/km
Standards Met
CE
Core Strands
24/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
24
American Wire Gauge
18 AWG
Insulation material
Rubber
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
H05RR-F Flexible Rubber Cable
From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.
Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.
For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.
Features and Benefits
Lightweight and flexible
Flame Retardant
Ozone resistant
Operating Temperature for flexible use: -25°C to +60°C
Voltage Rating 300/500 V
Applications
Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;
Household appliances such as refrigerators
13 Amp extension lead reels
Light and sound and technology
₪ 1,194.66
₪ 1,194.66 1 Reel of 100 Metres (ex VAT)
₪ 1,397.75
₪ 1,397.75 1 Reel of 100 Metres (inc. VAT)
1
₪ 1,194.66
₪ 1,194.66 1 Reel of 100 Metres (ex VAT)
₪ 1,397.75
₪ 1,397.75 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,194.66 |
5 - 9 | ₪ 1,149.81 |
10+ | ₪ 1,103.14 |
Technical documents
Specifications
Brand
LappCross Sectional Area
0.75 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Current Rating
12 A
CPR Certification
Eca
Outer Diameter
6.6mm
Sheath Material
Rubber
Voltage Rating
500 V
European Harmonised Code
H05RR-F
Conductor Strand Type
Stranded
Maximum Operating Temperature
+60°C
Conductor Resistance
26 Ω/km
Standards Met
CE
Core Strands
24/0.2 mm
Conductor Material
Copper
Size of Strands
0.2 mm
Number of Strands
24
American Wire Gauge
18 AWG
Insulation material
Rubber
Minimum Operating Temperature
-25°C
Country of Origin
Italy
Product details
H05RR-F Flexible Rubber Cable
From Lapp, this tough, lightweight rubber sheathed cable meets H05RR-F harmonised code specification, and is suitable for use with hand held devices such as kitchen and office appliances.
Comprised of harmonized copper wire with rubber sheath and core insulation, this dependable power and control cable is resistant to light mechanical stresses and is flame retardant. This makes it ideal for indoor power applications in domestic environments.
For the powering of common appliances and electronic devices, this class 5 H05RR-F cable type is widely used.
Features and Benefits
Lightweight and flexible
Flame Retardant
Ozone resistant
Operating Temperature for flexible use: -25°C to +60°C
Voltage Rating 300/500 V
Applications
Though often used in fixed installations, the properties of this flexible cable mean it is ideal for electrical hand held devices according to EN 50565-2. The rubber cable is designed for light load appliances, such as lightweight workshop tools, and is not suitable for heavy duty or industrial power tools. You can commonly find this cable in;
Household appliances such as refrigerators
13 Amp extension lead reels
Light and sound and technology