Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lapp, Flexible Multicore, 100m 5 Core, Black Rubber Power Cable

RS Stock No.: 277-8330Brand: LappManufacturers Part No.: 00390043
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Cable Type

Flexible Multicore

Sheath Material

Rubber

Voltage Rating

500 V ac

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Lapp, Flexible Multicore, 100m 5 Core, Black Rubber Power Cable

P.O.A.

Lapp, Flexible Multicore, 100m 5 Core, Black Rubber Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Cross Sectional Area

1 mm²

Number of Cores

5

Sheath Colour

Black

Length

100m

Cable Type

Flexible Multicore

Sheath Material

Rubber

Voltage Rating

500 V ac

Country of Origin

Germany