Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lapp OLFLEX Control Cable, 3 Cores, 1.5 mm², Screened, 100m, Black PVC Sheath

RS Stock No.: 276-0963Brand: LappManufacturers Part No.: 0021806
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

3

Cross Sectional Area

1.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Lapp OLFLEX Control Cable, 3 Cores, 1.5 mm², Screened, 100m, Black PVC Sheath

P.O.A.

Lapp OLFLEX Control Cable, 3 Cores, 1.5 mm², Screened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lapp

Series

OLFLEX

Number of Cores

3

Cross Sectional Area

1.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Black

Screened/Unscreened

Screened

Length

100m

Country of Origin

Italy