Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lapp UNITRONIC Data Cable, 2 Cores, 1.5 mm², Unscreened, Black Thermoplastic Elastomers TPE Sheath, 15 AWG

RS Stock No.: 454-8663Brand: Lapp CableManufacturers Part No.: 2170231
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Black

American Wire Gauge

15 AWG

Sheath Material

Thermoplastic Elastomers TPE

Minimum Bend Radius

6 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+85°C

Conductor Resistance

13.7 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Product details

Unitronic® BUS AS-Interface

Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp UNITRONIC Data Cable, 2 Cores, 1.5 mm², Unscreened, Black Thermoplastic Elastomers TPE Sheath, 15 AWG

P.O.A.

Lapp UNITRONIC Data Cable, 2 Cores, 1.5 mm², Unscreened, Black Thermoplastic Elastomers TPE Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

UNITRONIC

Number of Cores

2

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Black

American Wire Gauge

15 AWG

Sheath Material

Thermoplastic Elastomers TPE

Minimum Bend Radius

6 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+85°C

Conductor Resistance

13.7 Ω/km

Insulation material

TPE

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Product details

Unitronic® BUS AS-Interface

Two unscreened and geometrically coded flat cores (1.5mm2) transmit power and data with the conductors, achieved by 'vampire' clamping devices located within the control unit and peripheral modules
Developed specifically for use at the lowest field bus levels - binary sensors and actuators
Rubber insulated version is suitable for use in dry and damp interiors with a low mechanical and chemical stress
TPE insulated version is suitable for use in wet industrial environments with high mechanical and chemical stress, such as automotive production where cooling lubricants may be mixed with water
Yellow (RAL 1023) outer sheath denotes standard data and power use
Black (RAL 9005) outer sheath denotes 24V dc auxiliary power use
Conductor resistance: 27.4Ω/km
AS-I is a European Standard in accordance with EN 50295

Approvals

UL, CSA

LAPP Industrial Cable

IBS cables for industrial communications and field bus in sensors / actuators.

You may be interested in