Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Lapp ÖLFLEX Control Cable, 5 Cores, 1 mm², Screened, Grey PVC Sheath, 18

RS Stock No.: 454-8966Brand: Lapp CableManufacturers Part No.: 0015705
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

11.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

32/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 1 mm², Screened, Grey PVC Sheath, 18

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 1 mm², Screened, Grey PVC Sheath, 18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

1 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

11.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

32/32

Minimum Bend Radius

6 x D

Conductor Material

Copper

Voltage Rating

600 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Filler Material

Non-Wicking Filler

Oil Resistant

Yes

You may be interested in