Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ezurio IG60 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

RS Stock No.: 212-0321Brand: Laird ConnectivityManufacturers Part No.: 455-00006
brand-logo
View all in Wireless Access Points

Technical documents

Specifications

Model

IG60

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

1000Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ezurio IG60 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s

P.O.A.

Ezurio IG60 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model

IG60

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

Wireless Data Rate

1000Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

1

Country of Origin

Taiwan, Province Of China

You may be interested in