Technical documents
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
129mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Polyurethane
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, RoHS, Nylon Hub, Medium Duty, Series M22 - Plate Mounted
Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting
Quiet and smooth running
PA6 hub with cast poly tyre and roller bearing
Corrosion, abrasion and shock resistant
Double ball race swivel head castor
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series A
₪ 121.86
₪ 121.86 Each (ex VAT)
₪ 142.58
₪ 142.58 Each (inc. VAT)
1
₪ 121.86
₪ 121.86 Each (ex VAT)
₪ 142.58
₪ 142.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 121.86 |
5 - 9 | ₪ 119.13 |
10+ | ₪ 118.56 |
Technical documents
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
200kg
Mounting Type
Plate
Includes Brake
No
Overall Height
129mm
Wheel Width
30mm
Rotation
Swivel
Tyre Material
Polyurethane
Housing Material
Zinc Plated Steel
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
102 x 83mm
Number of Fixing Holes
4
Fixing Hole Size
8mm
Weight Class
Medium Duty
Hub Material
Polyamide
Hub Bearing Type
Roller Bearing
Country of Origin
Italy
Product details
Polyurethane Tyre, RoHS, Nylon Hub, Medium Duty, Series M22 - Plate Mounted
Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting
Quiet and smooth running
PA6 hub with cast poly tyre and roller bearing
Corrosion, abrasion and shock resistant
Double ball race swivel head castor
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series A