Technical documents
Specifications
Brand
KYOCERA AVXKit Includes
Tantalum
Number of Pieces
150
Mounting Type
Surface Mount
Dielectric Material
Tantalum
Product details
Tantalum Designer Kit TAJ Series
Tantalum TAJ series capacitors
Capacitance tolerance ±10%
Temperature range -55°C to +125°C
5 Off each value, 150 Total
Tantalum Capacitor Kits
Stock information temporarily unavailable.
₪ 632.01
₪ 632.01 Each (ex VAT)
₪ 739.45
₪ 739.45 Each (inc. VAT)
KYOCERA AVX, Surface Mount Tantalum Capacitor Kit 150 pieces
1
₪ 632.01
₪ 632.01 Each (ex VAT)
₪ 739.45
₪ 739.45 Each (inc. VAT)
KYOCERA AVX, Surface Mount Tantalum Capacitor Kit 150 pieces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 632.01 |
5+ | ₪ 628.83 |
Technical documents
Specifications
Brand
KYOCERA AVXKit Includes
Tantalum
Number of Pieces
150
Mounting Type
Surface Mount
Dielectric Material
Tantalum
Product details
Tantalum Designer Kit TAJ Series
Tantalum TAJ series capacitors
Capacitance tolerance ±10%
Temperature range -55°C to +125°C
5 Off each value, 150 Total