KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

RS Stock No.: 144-1894Brand: KYOCERA AVXManufacturers Part No.: SR211A102JAR
brand-logo

Technical documents

Specifications

Capacitance

1nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Maximum Operating Temperature

+125°C

Product details

SR Series

AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in
Stock information temporarily unavailable.

₪ 1,397.43

₪ 1,397.43 Each (In a Bag of 1000) (ex VAT)

₪ 1,634.99

₪ 1,634.99 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

₪ 1,397.43

₪ 1,397.43 Each (In a Bag of 1000) (ex VAT)

₪ 1,634.99

₪ 1,634.99 Each (In a Bag of 1000) (inc. VAT)

KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Capacitance

1nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Maximum Operating Temperature

+125°C

Product details

SR Series

AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

You may be interested in