Kubler Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

RS Stock No.: 441-6134Brand: KüblerManufacturers Part No.: 8.3720.5621.1024
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

5 → 30 V dc

Shaft Diameter

8mm

IP Rating

IP65

Overall Height

44.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

250 kHz

Country of Origin

Germany

Product details

Solid/Hollow Shaft

Supply voltage 5-30Vdc

Kubler

Stock information temporarily unavailable.

₪ 1,718.26

₪ 1,718.26 Each (ex VAT)

₪ 2,010.37

₪ 2,010.37 Each (inc. VAT)

Kubler Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft

₪ 1,718.26

₪ 1,718.26 Each (ex VAT)

₪ 2,010.37

₪ 2,010.37 Each (inc. VAT)

Kubler Incremental Encoder, 1024 ppr, Push Pull Signal, Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Encoder Technology

Incremental

Pulses Per Revolution

1024

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Supply Voltage

5 → 30 V dc

Shaft Diameter

8mm

IP Rating

IP65

Overall Height

44.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

250 kHz

Country of Origin

Germany

Product details

Solid/Hollow Shaft

Supply voltage 5-30Vdc

Kubler