Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Kubler Counter, 6 Digit, 10Hz, 230 V ac

RS Stock No.: 202-1245Brand: KublerManufacturers Part No.: 1.160.200.056
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

230 V ac

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler Counter, 6 Digit, 10Hz, 230 V ac

P.O.A.

Kubler Counter, 6 Digit, 10Hz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

230 V ac

Count Mode

Impulses

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

You may be interested in