Kübler K05.20 Counter, 5 Digit, 25Hz, 24 V dc

RS Stock No.: 181-1086Brand: KüblerManufacturers Part No.: 1.110.200.033
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kübler

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Digital

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Maximum Count Frequency

25Hz

Cutout Size

24 x 13 mm

Weight

18g

Cutout Width

24mm

Depth

32.7mm

Maximum Temperature

+60°C

Cutout Height

13mm

Maximum Operating Temperature

+60°C

Series

K05.20

Minimum Operating Temperature

-10°C

Meter Type

Electromechanical

Country of Origin

Germany

Stock information temporarily unavailable.

₪ 152.86

₪ 152.86 Each (ex VAT)

₪ 178.85

₪ 178.85 Each (inc. VAT)

Kübler K05.20 Counter, 5 Digit, 25Hz, 24 V dc

₪ 152.86

₪ 152.86 Each (ex VAT)

₪ 178.85

₪ 178.85 Each (inc. VAT)

Kübler K05.20 Counter, 5 Digit, 25Hz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Supply Voltage

24 V dc

Count Mode

Pulse

Display Type

Digital

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Panel Mount

Count Direction

Adding

Digit Height

4 mm

Maximum Count Frequency

25Hz

Cutout Size

24 x 13 mm

Weight

18g

Cutout Width

24mm

Depth

32.7mm

Maximum Temperature

+60°C

Cutout Height

13mm

Maximum Operating Temperature

+60°C

Series

K05.20

Minimum Operating Temperature

-10°C

Meter Type

Electromechanical

Country of Origin

Germany