Technical documents
Specifications
Brand
KTRCoupling Types
Gear coupling
Bore
24mm
Outside Diameter
36mm
Torque Rating
60Nm
Misalignment - Angular
0.6°
Misalignment - Parallel
0.23mm
Country of Origin
Germany
Product details
BoWex M Tooth Gear Couplings
BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.
The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.
Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.
BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.
The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.
Features and Benefits
Double cardanic curved-tooth gear coupling®
For all applications in the range of machinery and hydraulics
Maintenance free due to material combination nylon/steel
Taper and inch bores for hydraulic pumps
100° maximum operating temperature
Absorbs axial, angular and radial misalignment
Torsionally rigid
Short shaft distance
Product Application Information
Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).
Warning
BoWex® couplings with attachments that can generate heat, static charge and sparks are not permitted for use in hazardous locations.
₪ 381.62
₪ 381.62 Each (ex VAT)
₪ 446.49
₪ 446.49 Each (inc. VAT)
1
₪ 381.62
₪ 381.62 Each (ex VAT)
₪ 446.49
₪ 446.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 381.62 |
5 - 9 | ₪ 372.34 |
10+ | ₪ 370.14 |
Technical documents
Specifications
Brand
KTRCoupling Types
Gear coupling
Bore
24mm
Outside Diameter
36mm
Torque Rating
60Nm
Misalignment - Angular
0.6°
Misalignment - Parallel
0.23mm
Country of Origin
Germany
Product details
BoWex M Tooth Gear Couplings
BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.
The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.
Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.
BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.
The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.
Features and Benefits
Double cardanic curved-tooth gear coupling®
For all applications in the range of machinery and hydraulics
Maintenance free due to material combination nylon/steel
Taper and inch bores for hydraulic pumps
100° maximum operating temperature
Absorbs axial, angular and radial misalignment
Torsionally rigid
Short shaft distance
Product Application Information
Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).
Warning
BoWex® couplings with attachments that can generate heat, static charge and sparks are not permitted for use in hazardous locations.