Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Krone Cat5e 16 Port RJ45 RJ Patch Panel 1U Grey

RS Stock No.: 452-445Brand: KroneManufacturers Part No.: 6533 1 712-16
brand-logo
View all in RJ Patch Panels

Technical documents

Specifications

Brand

Krone

LAN Category

Cat5e

Number Of Ports

16

Interface Type

RJ45

Rack Height

1U

Width

19in

Depth

70mm

Colour

Grey

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Krone Cat5e 16 Port RJ45 RJ Patch Panel 1U Grey

P.O.A.

Krone Cat5e 16 Port RJ45 RJ Patch Panel 1U Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Krone

LAN Category

Cat5e

Number Of Ports

16

Interface Type

RJ45

Rack Height

1U

Width

19in

Depth

70mm

Colour

Grey

You may be interested in